Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4697CT

DigiKey Part Number
150-CDLL4697CT-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
CDLL4697CT
Description
DIODE ZENER 10V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,84000 €2,84 €
1002,64200 €264,20 €
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €