
CDLL4685 | |
|---|---|
DigiKey Part Number | CDLL4685-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4685 |
Description | DIODE ZENER 3.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL4685 Models |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 3,98434 € | 1.139,52 € |
| Unit Price without VAT: | 3,98434 € |
|---|---|
| Unit Price with VAT: | 4,74136 € |

