Zener Diode 500 mW Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4569A/TR

DigiKey Part Number
150-CDLL4569A/TR-ND - Tape & Reel (TR)
150-CDLL4569A/TRCT-ND - Cut Tape (CT)
150-CDLL4569A/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDLL4569A/TR
Description
DIODE ZENER 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 500 mW Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,90000 €5,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2006,47880 €1.295,76 €
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €