Zener Diode 500 mW Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4567AE3/TR

DigiKey Part Number
150-CDLL4567AE3/TR-ND - Tape & Reel (TR)
150-CDLL4567AE3/TRCT-ND - Cut Tape (CT)
150-CDLL4567AE3/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDLL4567AE3/TR
Description
DIODE ZENER 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 500 mW Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 €9,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,95020 €795,02 €
Manufacturers Standard Package
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,13840 €