CDLL4493/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,94520 €
Datasheet
Zener Diode 150 V 1.5 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4493/TR

DigiKey Part Number
150-CDLL4493/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL4493/TR
Description
DIODE ZENER 150V 1.5W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.5 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
700 Ohms
Mfr
Current - Reverse Leakage @ Vr
250 nA @ 120 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TA)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4493Microchip Technology0CDLL4493-ND13,94520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,11670 €1.411,67 €
Manufacturers Standard Package
Unit Price without VAT:14,11670 €
Unit Price with VAT:16,79887 €