Parametric Equivalent
Parametric Equivalent

CDLL4371/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4371/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4371/TR |
Description | DIODE ZENER 2.7V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4371 | Microchip Technology | 0 | CDLL4371-ND | 5,23767 € | Parametric Equivalent |
| CDLL4371A | Microchip Technology | 0 | CDLL4371A-ND | 5,23767 € | Parametric Equivalent |
| CDLL4371A/TR | Microchip Technology | 0 | 150-CDLL4371A/TR-ND | 5,40922 € | Parametric Equivalent |
| CDLL6310 | Microchip Technology | 0 | CDLL6310-ND | 12,33560 € | Parametric Equivalent |
| CDLL6310/TR | Microchip Technology | 0 | 150-CDLL6310/TR-ND | 12,49390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 5,40922 € | 833,02 € |
| Unit Price without VAT: | 5,40922 € |
|---|---|
| Unit Price with VAT: | 6,43697 € |



