Parametric Equivalent

CDLL4153 | |
|---|---|
DigiKey Part Number | CDLL4153-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4153 |
Description | DIODE STANDARD 75V 150MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount DO-213AA |
EDA/CAD Models | CDLL4153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 1,83309 € | 1.328,99 € |
| Unit Price without VAT: | 1,83309 € |
|---|---|
| Unit Price with VAT: | 2,18138 € |


