Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4150/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4150/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4150/TR |
Description | DIODE STANDARD 75V 300MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount DO-213AA |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3600UR | Microchip Technology | 0 | 150-1N3600UR-ND | 4,65721 € | Parametric Equivalent |
| 1N3600UR/TR | Microchip Technology | 164 | 150-1N3600UR/TRCT-ND | 4,75000 € | Parametric Equivalent |
| CDLL4150 | Microchip Technology | 0 | CDLL4150-ND | 1,06864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 538 | 1,22695 € | 660,10 € |
| Unit Price without VAT: | 1,22695 € |
|---|---|
| Unit Price with VAT: | 1,46007 € |


