
CDLL4148E3 | |
|---|---|
DigiKey Part Number | 150-CDLL4148E3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4148E3 |
Description | DIODE STANDARD 75V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 100 | 2,36270 € | 236,27 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

