Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4104C | |
|---|---|
DigiKey Part Number | 150-CDLL4104C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4104C |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4104DUR-1 | Microchip Technology | 0 | 150-1N4104DUR-1-ND | 8,70380 € | Parametric Equivalent |
| 1N4104DUR-1/TR | Microchip Technology | 0 | 150-1N4104DUR-1/TR-ND | 8,86090 € | Parametric Equivalent |
| CDLL4104C/TR | Microchip Technology | 0 | 150-CDLL4104C/TR-ND | 6,75361 € | Parametric Equivalent |
| JANS1N4104CUR-1 | Microchip Technology | 0 | JANS1N4104CUR-1-ND | 86,30540 € | Parametric Equivalent |
| JANS1N4104CUR-1/TR | Microchip Technology | 0 | 150-JANS1N4104CUR-1/TR-ND | 85,62480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,58352 € | 822,94 € |
| Unit Price without VAT: | 6,58352 € |
|---|---|
| Unit Price with VAT: | 7,83439 € |


