Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4100D-1 | |
|---|---|
DigiKey Part Number | 150-CDLL4100D-1-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4100D-1 |
Description | DIODE ZENER 7.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.7 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4100D | Microchip Technology | 0 | 150-CDLL4100D-ND | 10,00040 € | Parametric Equivalent |
| CDLL4100D-1/TR | Microchip Technology | 0 | 150-CDLL4100D-1/TR-ND | 10,17190 € | Parametric Equivalent |
| CDLL4100D/TR | Microchip Technology | 0 | 150-CDLL4100D/TR-ND | 10,17190 € | Parametric Equivalent |
| JANS1N4100DUR-1 | Microchip Technology | 0 | JANS1N4100DUR-1-ND | 130,63880 € | Parametric Equivalent |
| JANS1N4100DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4100DUR-1/TR-ND | 129,53060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,00040 € | 1.000,04 € |
| Unit Price without VAT: | 10,00040 € |
|---|---|
| Unit Price with VAT: | 11,90048 € |


