Parametric Equivalent
Parametric Equivalent

CDLL3827A | |
|---|---|
DigiKey Part Number | CDLL3827A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3827A |
Description | DIODE ZENER 5.6V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3827A Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3827A/TR | Microchip Technology | 0 | 150-CDLL3827A/TR-ND | 4,09669 € | Parametric Equivalent |
| CDLL6491 | Microchip Technology | 0 | CDLL6491-ND | 13,06230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 3,88728 € | 656,95 € |
| Unit Price without VAT: | 3,88728 € |
|---|---|
| Unit Price with VAT: | 4,62586 € |



