Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3826D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3826D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3826D/TR |
Description | DIODE ZENER 5.1V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3826D | Microchip Technology | 0 | 150-CDLL3826D-ND | 22,48600 € | Parametric Equivalent |
| JAN1N3826DUR-1 | Microchip Technology | 0 | 1086-16919-ND | 38,75490 € | Parametric Equivalent |
| JAN1N3826DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3826DUR-1/TR-ND | 38,88580 € | Parametric Equivalent |
| JANTX1N3826DUR-1 | Microchip Technology | 0 | 1086-16920-ND | 44,38300 € | Parametric Equivalent |
| JANTX1N3826DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3826DUR-1/TR-ND | 44,52690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,65610 € | 2.265,61 € |
| Unit Price without VAT: | 22,65610 € |
|---|---|
| Unit Price with VAT: | 26,96076 € |


