Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3824/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3824/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3824/TR |
Description | DIODE ZENER 4.3V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3824 | Microchip Technology | 0 | CDLL3824-ND | 8,83470 € | Parametric Equivalent |
| CDLL3824A | Microchip Technology | 0 | CDLL3824A-ND | 3,88728 € | Parametric Equivalent |
| CDLL3824A/TR | Microchip Technology | 0 | 150-CDLL3824A/TR-ND | 4,09670 € | Parametric Equivalent |
| CDLL6488 | Microchip Technology | 0 | CDLL6488-ND | 12,11990 € | Parametric Equivalent |
| CDLL6488/TR | Microchip Technology | 0 | 150-CDLL6488/TR-ND | 12,27700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,99180 € | 899,18 € |
| Unit Price without VAT: | 8,99180 € |
|---|---|
| Unit Price with VAT: | 10,70024 € |



