Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3821 | |
|---|---|
DigiKey Part Number | CDLL3821-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3821 |
Description | DIODE ZENER 3.3V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3821 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5913BUR-1 | Microchip Technology | 0 | 1N5913BUR-1-ND | 3,84803 € | Parametric Equivalent |
| 1N5913BUR-1/TR | Microchip Technology | 0 | 150-1N5913BUR-1/TR-ND | 4,05740 € | Parametric Equivalent |
| CDLL3821/TR | Microchip Technology | 0 | 150-CDLL3821/TR-ND | 8,99180 € | Parametric Equivalent |
| CDLL3821A | Microchip Technology | 0 | CDLL3821A-ND | 3,88728 € | Parametric Equivalent |
| CDLL3821A/TR | Microchip Technology | 0 | 150-CDLL3821A/TR-ND | 4,09670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,83470 € | 883,47 € |
| Unit Price without VAT: | 8,83470 € |
|---|---|
| Unit Price with VAT: | 10,51329 € |



