
CDLL3600/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3600/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3600/TR |
Description | SIGNAL/COMPUTER DIODE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Surface Mount DO-213AA |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 mA |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package DO-213AA |
Current - Reverse Leakage @ Vr 100 nA @ 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 2,38799 € | 831,02 € |
| Unit Price without VAT: | 2,38799 € |
|---|---|
| Unit Price with VAT: | 2,84171 € |

