Parametric Equivalent
Parametric Equivalent

CDLL3155A | |
|---|---|
DigiKey Part Number | CDLL3155A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3155A |
Description | DIODE ZENER 8.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.4 V 500 mW ±4.7% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.5 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.7% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3155UR-1 | Microchip Technology | 0 | 1N3155UR-1-ND | 5,72586 € | Parametric Equivalent |
| 1N3156UR-1 | Microchip Technology | 0 | 1N3156UR-1-ND | 5,72586 € | Parametric Equivalent |
| CDLL3154 | Microchip Technology | 0 | CDLL3154-ND | 5,72580 € | Parametric Equivalent |
| CDLL3155 | Microchip Technology | 0 | CDLL3155-ND | 5,72586 € | Parametric Equivalent |
| CDLL3156 | Microchip Technology | 0 | CDLL3156-ND | 5,72586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,61540 € | 1.361,54 € |
| Unit Price without VAT: | 13,61540 € |
|---|---|
| Unit Price with VAT: | 16,20233 € |


