Zener Diode 8.4 V 500 mW Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL3154A/TR

DigiKey Part Number
150-CDLL3154A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL3154A/TR
Description
DIODE ZENER 8.4V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 8.4 V 500 mW Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1395,96835 €829,60 €
Manufacturers Standard Package
Unit Price without VAT:5,96835 €
Unit Price with VAT:7,10234 €