Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3154/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3154/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3154/TR |
Description | DIODE ZENER 8.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.4 V 500 mW ±4.76% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.76% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3155/TR | Microchip Technology | 0 | 150-CDLL3155/TR-ND | 5,91054 € | Parametric Equivalent |
| CDLL3156/TR | Microchip Technology | 0 | 150-CDLL3156/TR-ND | 5,91054 € | Parametric Equivalent |
| CDLL3157/TR | Microchip Technology | 0 | 150-CDLL3157/TR-ND | 5,91054 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 5,91058 € | 821,57 € |
| Unit Price without VAT: | 5,91058 € |
|---|---|
| Unit Price with VAT: | 7,03359 € |


