
CDLL3049B | |
|---|---|
DigiKey Part Number | 150-CDLL3049B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3049B |
Description | DIODE ZENER 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 W Surface Mount DO-213AB (MELF, LL41) |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.7 V |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package DO-213AB (MELF, LL41) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 3,88728 € | 656,95 € |
| Unit Price without VAT: | 3,88728 € |
|---|---|
| Unit Price with VAT: | 4,62586 € |

