
CDLL3047B | |
|---|---|
DigiKey Part Number | 150-CDLL3047B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3047B |
Description | DIODE ZENER 130V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 1 W Surface Mount DO-213AB (MELF, LL41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 700 Ohms | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 3,32189 € | 561,40 € |
| Unit Price without VAT: | 3,32189 € |
|---|---|
| Unit Price with VAT: | 3,95305 € |

