
CDLL3046B-1 | |
|---|---|
DigiKey Part Number | 150-CDLL3046B-1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CDLL3046B-1 |
Description | DIODE ZENER DO213AB |
Customer Reference | |
Detailed Description | Zener Diode Surface Mount DO-213AB (MELF, LL41) |
EDA/CAD Models | CDLL3046B-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) | |
Base Product Number |

