
CDLL3045 | |
|---|---|
DigiKey Part Number | CDLL3045-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3045 |
Description | DIODE ZENER 110V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1 W ±20% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3045 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 83.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 450 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3045BUR-1 | Microchip Technology | 0 | 1N3045BUR-1-ND | 3,88728 € | Parametric Equivalent |
| CDLL3045A | Microchip Technology | 0 | CDLL3045A-ND | 13,35020 € | Parametric Equivalent |
| CDLL3045B | Microchip Technology | 0 | CDLL3045B-ND | 3,88728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,35020 € | 1.335,02 € |
| Unit Price without VAT: | 13,35020 € |
|---|---|
| Unit Price with VAT: | 15,88674 € |


