Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3030A | |
|---|---|
DigiKey Part Number | CDLL3030A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3030A |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3030A Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3030BUR-1 | Microchip Technology | 0 | 1N3030BUR-1-ND | 3,91834 € | Parametric Equivalent |
| CDLL3030B | Microchip Technology | 0 | CDLL3030B-ND | 3,91834 € | Parametric Equivalent |
| CDLL3030B/TR | Microchip Technology | 0 | 150-CDLL3030B/TR-ND | 4,12944 € | Parametric Equivalent |
| CLL4750A BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL4750ABKPBFREE-ND | 0,09490 € | Parametric Equivalent |
| CLL4750A TR PBFREE | Central Semiconductor Corp | 1.605 | 1514-CLL4750ATRPBFREECT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,45700 € | 1.345,70 € |
| Unit Price without VAT: | 13,45700 € |
|---|---|
| Unit Price with VAT: | 16,01383 € |




