Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3019B | |
|---|---|
DigiKey Part Number | CDLL3019B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3019B |
Description | DIODE ZENER 9.1V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3019B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3019B/TR | Microchip Technology | 0 | 150-CDLL3019B/TR-ND | 4,12944 € | Parametric Equivalent |
| CLL4739A BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL4739ABKPBFREE-ND | 0,08998 € | Parametric Equivalent |
| CLL4739A TR PBFREE | Central Semiconductor Corp | 3.766 | 1514-CLL4739ATRPBFREECT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 3,91834 € | 662,20 € |
| Unit Price without VAT: | 3,91834 € |
|---|---|
| Unit Price with VAT: | 4,66282 € |



