CDLL3018B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,91834 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,91834 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07318 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.500
Unit Price: 0,50000 €
Datasheet
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL3018B/TR

DigiKey Part Number
150-CDLL3018B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL3018B/TR
Description
DIODE ZENER 8.2V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 6.2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-55°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3018BUR-1Microchip Technology01N3018BUR-1-ND3,91834 €Parametric Equivalent
CDLL3018BMicrochip Technology0CDLL3018B-ND3,91834 €Parametric Equivalent
CLL4738A BK PBFREECentral Semiconductor Corp01514-CLL4738ABKPBFREE-ND0,07318 €Parametric Equivalent
CLL4738A TR PBFREECentral Semiconductor Corp7.5001514-CLL4738ATRPBFREECT-ND0,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1604,12944 €660,71 €
Manufacturers Standard Package
Unit Price without VAT:4,12944 €
Unit Price with VAT:4,91403 €