
CDLL2810 | |
|---|---|
DigiKey Part Number | CDLL2810-ND |
Manufacturer | |
Manufacturer Product Number | CDLL2810 |
Description | DIODE SCHOTTKY 20V 75MA DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 75mA Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL2810 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 75mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 35 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 345 | 2,41435 € | 832,95 € |
| Unit Price without VAT: | 2,41435 € |
|---|---|
| Unit Price with VAT: | 2,87308 € |

