
CDLL255/TR | |
|---|---|
DigiKey Part Number | 150-CDLL255/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL255/TR |
Description | DIODE CUR REG 60V 9.02MA 500MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 60V 9.02mA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 60V | |
Regulator Current (Max) | 9.02mA | |
Voltage - Limiting (Max) | 5.9V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF (Glass) | |
Supplier Device Package | DO-213AB (MELF, LL41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,25680 € | 2.125,68 € |
| Unit Price without VAT: | 21,25680 € |
|---|---|
| Unit Price with VAT: | 25,29559 € |

