
CDLL1A80 | |
|---|---|
DigiKey Part Number | CDLL1A80-ND |
Manufacturer | |
Manufacturer Product Number | CDLL1A80 |
Description | DIODE SCHOTTKY 80V 1A DO213AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL1A80 Models |
Category | Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 5,34321 € | 833,54 € |
| Unit Price without VAT: | 5,34321 € |
|---|---|
| Unit Price with VAT: | 6,35842 € |

