
CDLL1A50/TR | |
|---|---|
DigiKey Part Number | 150-CDLL1A50/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL1A50/TR |
Description | DIODE SCHOTTKY 50V 1A DO213AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 0.9pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-213AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 6,12541 € | 826,93 € |
| Unit Price without VAT: | 6,12541 € |
|---|---|
| Unit Price with VAT: | 7,28924 € |

