
CDLL1A30 | |
|---|---|
DigiKey Part Number | CDLL1A30-ND |
Manufacturer | |
Manufacturer Product Number | CDLL1A30 |
Description | DIODE SCHOTTKY 30V 1A DO213AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL1A30 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Bulk | Capacitance @ Vr, F 0.9pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 2,43447 € | 822,85 € |
| Unit Price without VAT: | 2,43447 € |
|---|---|
| Unit Price with VAT: | 2,89702 € |

