
CDLL0.5A20/TR | |
|---|---|
DigiKey Part Number | 150-CDLL0.5A20/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL0.5A20/TR |
Description | DIODE SCHOTTKY 20V 500MA DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,29828 € | 824,57 € |
| Unit Price without VAT: | 3,29828 € |
|---|---|
| Unit Price with VAT: | 3,92495 € |

