
CD937A | |
|---|---|
DigiKey Part Number | 150-CD937A-ND |
Manufacturer | |
Manufacturer Product Number | CD937A |
Description | TEMPERATURE COMPENSATED |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package Die |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,25150 € | 2.025,15 € |
| Unit Price without VAT: | 20,25150 € |
|---|---|
| Unit Price with VAT: | 24,09929 € |

