
CD935A | |
|---|---|
DigiKey Part Number | 150-CD935A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD935A |
Description | DIODE ZENER TEMP COMPENSATED |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V ±5% Surface Mount Die |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package Die |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,47600 € | 947,60 € |
| Unit Price without VAT: | 9,47600 € |
|---|---|
| Unit Price with VAT: | 11,27644 € |

