
CD829 | |
|---|---|
DigiKey Part Number | 150-CD829-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD829 |
Description | DIODE ZENER 6.2V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V ±4.83% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.83% | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,83520 € | 2.083,52 € |
| Unit Price without VAT: | 20,83520 € |
|---|---|
| Unit Price with VAT: | 24,79389 € |

