Zener Diode 6.55 V ±5.34% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD828

DigiKey Part Number
150-CD828-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD828
Description
DIODE ZENER 6.55V DIE
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 6.55 V ±5.34% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.34%
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10024,32820 €2.432,82 €
Manufacturers Standard Package
Unit Price without VAT:24,32820 €
Unit Price with VAT:28,95056 €