
CD826 | |
|---|---|
DigiKey Part Number | 150-CD826-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD826 |
Description | DIODE ZENER 6.2V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V ±4.83% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.83% | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 5,77203 € | 825,40 € |
| Unit Price without VAT: | 5,77203 € |
|---|---|
| Unit Price with VAT: | 6,86872 € |

