
CD756 | |
|---|---|
DigiKey Part Number | 150-CD756-ND |
Manufacturer | |
Manufacturer Product Number | CD756 |
Description | DIODE ZENER 8.2V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±10% Surface Mount Die |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5237B | Microchip Technology | 0 | 150-CD5237B-ND | 1,43806 € | Parametric Equivalent |
| CD5237BV | Microchip Technology | 0 | 150-CD5237BV-ND | 3,17958 € | Parametric Equivalent |
| CD5237D | Microchip Technology | 0 | 150-CD5237D-ND | 7,17710 € | Parametric Equivalent |
| CD756A | Microchip Technology | 0 | 150-CD756A-ND | 1,49083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | 1,49083 € | 828,90 € |
| Unit Price without VAT: | 1,49083 € |
|---|---|
| Unit Price with VAT: | 1,77409 € |


