
CD752 | |
|---|---|
DigiKey Part Number | 150-CD752-ND |
Manufacturer | |
Manufacturer Product Number | CD752 |
Description | DIODE ZENER 5.6V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±10% Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | 1,27369 € | 708,17 € |
| Unit Price without VAT: | 1,27369 € |
|---|---|
| Unit Price with VAT: | 1,51569 € |


