
CD751AV | |
|---|---|
DigiKey Part Number | 150-CD751AV-ND |
Manufacturer | |
Manufacturer Product Number | CD751AV |
Description | DIODE ZENER 5.1V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | 2,97108 € | 825,96 € |
| Unit Price without VAT: | 2,97108 € |
|---|---|
| Unit Price with VAT: | 3,53559 € |


