
CD748A | |
|---|---|
DigiKey Part Number | 150-CD748A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD748A |
Description | DIODE ZENER 3.9V 500MW DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 556 | 1,47899 € | 822,32 € |
| Unit Price without VAT: | 1,47899 € |
|---|---|
| Unit Price with VAT: | 1,76000 € |


