Diode 40 V 10mA Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD6916

DigiKey Part Number
150-CD6916-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD6916
Description
DIODE SCHOTTKY 40V 10MA DIE
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 40 V 10mA Surface Mount Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
Die
Current - Average Rectified (Io)
10mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4171,97635 €824,14 €
Manufacturers Standard Package
Unit Price without VAT:1,97635 €
Unit Price with VAT:2,35186 €