
CD6858 | |
|---|---|
DigiKey Part Number | 150-CD6858-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD6858 |
Description | DIODE SCHOTTKY 50V 15MA DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount Die |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Die |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 3,12814 € | 825,83 € |
| Unit Price without VAT: | 3,12814 € |
|---|---|
| Unit Price with VAT: | 3,72249 € |

