
CD647 | |
|---|---|
DigiKey Part Number | 150-CD647-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD647 |
Description | DIODE STANDARD 480V 400MA DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 480 V 400mA Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 480 V | Supplier Device Package Die |
Current - Average Rectified (Io) 400mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 2,30355 € | 824,67 € |
| Unit Price without VAT: | 2,30355 € |
|---|---|
| Unit Price with VAT: | 2,74122 € |

