
CD5821 | |
|---|---|
DigiKey Part Number | 150-CD5821-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5821 |
Description | DIODE SCHOTTKY 30V 3A DIE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount Die |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Die |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,46735 € | 843,81 € |
| Unit Price without VAT: | 7,46735 € |
|---|---|
| Unit Price with VAT: | 8,88615 € |

