
CD5540B | |
|---|---|
DigiKey Part Number | 150-CD5540B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5540B |
Description | DIODE ZENER 20V 500MW DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount Die |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 18 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 2,00254 € | 821,04 € |
| Unit Price without VAT: | 2,00254 € |
|---|---|
| Unit Price with VAT: | 2,38302 € |

