
CD5534B | |
|---|---|
DigiKey Part Number | 150-CD5534BTR-ND - Tape & Reel (TR) 150-CD5534BCT-ND - Cut Tape (CT) 150-CD5534BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD5534B |
Description | DIODE ZENER 14V 500MW DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 12.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 100 | 1,73910 € | 173,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 2,03176 € | 833,02 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

