Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD5519 | |
|---|---|
DigiKey Part Number | 150-CD5519-ND |
Manufacturer | |
Manufacturer Product Number | CD5519 |
Description | DIODE ZENER 3.6V 500MW DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±20% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case |
Power - Max 500 mW | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5227B | Microchip Technology | 0 | 150-CD5227B-ND | 2,25604 € | Parametric Equivalent |
| CD5519B | Microchip Technology | 0 | 150-CD5519B-ND | 2,01856 € | Parametric Equivalent |
| CD747 | Microchip Technology | 0 | 150-CD747-ND | 1,49083 € | Parametric Equivalent |
| CD747A | Microchip Technology | 0 | 150-CD747A-ND | 1,49083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 2,01856 € | 827,61 € |
| Unit Price without VAT: | 2,01856 € |
|---|---|
| Unit Price with VAT: | 2,40209 € |


