
CD5377 | |
|---|---|
DigiKey Part Number | 150-CD5377-ND |
Manufacturer | |
Manufacturer Product Number | CD5377 |
Description | DIODE ZENER 91V 5W DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±20% Surface Mount Die |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 69.2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case |
Power - Max 5 W | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5377B | Microchip Technology | 0 | 150-CD5377B-ND | 4,94743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 4,98671 € | 832,78 € |
| Unit Price without VAT: | 4,98671 € |
|---|---|
| Unit Price with VAT: | 5,93418 € |


