
CD5367B | |
|---|---|
DigiKey Part Number | 150-CD5367BTR-ND - Tape & Reel (TR) 150-CD5367BCT-ND - Cut Tape (CT) 150-CD5367BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD5367B |
Description | DIODE ZENER 43V 5W DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 4,22557 € | 705,67 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

